Connector Headers and PCB Receptacles
2085295-1
Conn Drawer Connector PL 8Power/44Signal POS Solder ST Thru-Hole 52 Terminal 1 Port Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Termination Method
Solder
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Box
Mounting
Through Hole

