Arrow Electronic Components Online
208333-1|TE|simage
208333-1|TE|limage
Connector Rectangular

208333-1

62P METRIC W/CENTER FASTENER

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    62
  • Terminal Pitch (mm)
    5
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Package
  • Product Length (mm)
    98.3
  • Product Depth (mm)
    40.18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources