Connector RF
2081937-1
Conn 1.85mm 0Hz to 67GHz 50Ohm Solder ST Flange Mount RCP Gold Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
1.85mm
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 67G
Maximum Insertion Loss (dB)
0.4
Maximum Voltage Rating
170VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag|Box
Product Length (mm)
10.01
Product Height (mm)
11.12
Mounting
Flange Mount

