PC Card Inserters, Extractors and Guides
20817328
Grey Plastic Lever/Die-cast Zinc Base/UL 94 V-1 Extractor Card
nVent SCHROFFProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Extractor
Material
Plastic Lever/Die-cast Zinc Base/UL 94 V-1
Color
Grey

