Arrow Electronic Components Online
2081420001|MOLEX|simage
2081420001|MOLEX|limage
Reduced Price
Antennas

2081420001

Antenna ISM Band 1.8dBi Gain 870MHz/928MHz SMD T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    ISM Band
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    868|902
  • Maximum Frequency (MHz)
    870|928
  • Typical Antenna Gain
    1.8dBi(Max)
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.63
  • Package Width
    3
  • Package Length
    9
  • Supplier Package
    SMD

Documentation and Resources

Datasheets
Design resources