Connector Rectangular
207534-8
Conn Rectangular SKT 36 POS 5mm Solder ST Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
36
Number of Rows
9
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Packaging
Tray
Product Length (mm)
64.31
Product Depth (mm)
20.32
Product Height (mm)
14.35
Mounting
Through Hole
Contact Plating
Tin
Contact Material
Brass

