Connector Circular
207486-5
Conn Circular PIN 16 POS ST Panel Mount 16 Terminal 1 Port Standard
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
16
Number of Terminals
16
Contact Gender
PIN
Shell Size / Insert Arrangement
23-16
Less Contact
No
Housing Color
Black
Maximum Voltage Rating
600VDC|600VAC
Mating Style
Threaded
Product Length (mm)
41.53
Product Depth (mm)
44.45
Product Height (mm)
44.45
Packaging
Standard

