Arrow Electronic Components Online
207476-1|TE|simage
207476-1|TE|originalImage
Backshells

207476-1

Cable Clamp Kit 90°/180° 5 Shell Size Polypropylene

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    12.45
  • Shell Size
    5
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    90°|180°
  • Body Material
    Polypropylene
  • Style
    Cable Clamp Kit

Documentation and Resources

Datasheets
Design resources