Conectores rectangulares
207440-1
Conn Rectangular PIN 9 POS 5mm Crimp ST Cable Mount Package
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.60.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
9
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
14/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Less Contact
Yes
Packaging
Package
Mounting
Cable Mount

