Connector Rectangular
207439-1
Conn Rectangular SKT 9 POS 5mm Crimp ST Cable Mount Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
9
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
14/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Less Contact
Yes
Packaging
Package
Product Length (mm)
23.8
Mounting
Cable Mount

