Connector Rectangular
207020-1
Conn Rectangular SKT 36 POS 5mm Crimp ST Panel Mount Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
36
Number of Rows
9
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
14/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Packaging
Package
Product Depth (mm)
27.15
Product Height (mm)
27.84
Mounting
Panel Mount
Contact Plating
Gold
Contact Material
Phosphor Bronze

