Accesorios del conector
2070190012
Connector Accessories Plug Sealing Cap Straight Thermoplastic Elastomer Black Mini-Fit Sigma Bag
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Plug Sealing Cap
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Thermoplastic Elastomer
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
60.4
Product Depth (mm)
24
Product Height (mm)
35.6
Tradename
Mini-Fit Sigma

