Arrow Electronic Components Online
2061980-5|TE|simage
2061980-5|TE|limage
Top Searched
Cable Assembly Fiber Optic

2061980-5

Cable Assembly Fiber Cable 5m Duplex Mini LC to Duplex LC 2 to 2 POS PL-PL

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Fiber Cable
  • Gender
    PL-PL
  • Connector Type A
    Duplex Mini LC
  • Connector Type B
    Duplex LC
  • Cable Length (m)
    5
  • Core Diameter (um)
    9
  • Clad Diameter (um)
    125
  • Maximum Outer Diameter (mm)
    4.8
  • Jacket Color
    Black
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources