Cable Assembly Fiber Optic
2061980-2
Cable Assembly Fiber Cable 2m Duplex Mini LC to Duplex LC 2 to 2 POS PL-PL
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.70.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Fiber Cable
Gender
PL-PL
Connector Type A
Duplex Mini LC
Connector Type B
Duplex LC
Cable Length (m)
2
Core Diameter (um)
9
Clad Diameter (um)
125
Maximum Outer Diameter (mm)
4.8
Jacket Color
Black
Number of Contacts
2 to 2
Connector Orientation
Straight to Straight

