Cable Assembly Fiber Optic
2061973-1
2061973-1 TE Connectivity Cable Assembly Fiber Optic Patch Cord Sleeve - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.81.80
Automotive
No
PPAP
No
Cable Type
Patch Cord
Connector Type A
Fiber Optic
Connector Type B
Not Included
Packaging
Sleeve
Connector Orientation
Straight

