Arrow Electronic Components Online
206151-3|TE|simage
206151-3|TE|limage
Connector Circular

206151-3

Conn Circular PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Standard

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    23-37
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Style
    Threaded
  • Product Length (mm)
    34.29
  • Product Depth (mm)
    44.45
  • Product Height (mm)
    44.45
  • Packaging
    Standard

Documentation and Resources

Datasheets
Design resources