Arrow Electronic Components Online
2061603998404|WAGO|simage
2061603998404|WAGO|limage
Connector Terminal Blocks

2061-603/998-404

Conn Terminal Block 3 POS 6mm Solder RA SMD 10A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    6
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Depth (mm)
    15.8
  • Product Height (mm)
    5.6
  • Housing Color
    White
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources