Arrow Electronic Components Online
206037-3|TE|simage
206037-3|TE|limage
Connector Circular

206037-3

Conn Circular SKT 16 POS ST Panel Mount 16 Terminal 1 Port Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    16
  • Number of Terminals
    16
  • Contact Gender
    SKT
  • Maximum Voltage Rating
    600VDC|600VAC
  • Product Diameter (mm)
    34.27
  • Product Length (mm)
    27.43
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources