Connector Headers and PCB Receptacles
2058703-3
Conn Board to Board RCP 6 POS 4mm Solder RA Side Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
125VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Length (mm)
24.7
Product Depth (mm)
12.25
Product Height (mm)
4.13
Mounting
Surface Mount

