Connector Accessories
2057626-1
Connector Accessories CFP External Bracket Straight Zinc Alloy Nickel Over Copper Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
CFP External Bracket
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Material
Zinc Alloy
Plating
Nickel Over Copper
Maximum Voltage Rating
120VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Length (mm)
85.6
Product Depth (mm)
24.7
Product Height (mm)
17.6

