Connector Accessories
2057592-2
Connector Accessories CFP Guide Rail Straight Zinc Alloy Nickel Over Copper Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
CFP Guide Rail
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Material
Zinc Alloy
Plating
Nickel Over Copper
Maximum Voltage Rating
120VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
105.4
Product Depth (mm)
14.3
Product Height (mm)
8.1

