You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
205163-5|TE|limage
205163-5|TE|simage
Connector D-Subminiature

205163-5

Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Shell Material
    Steel
  • Shell Plating
    Bright Tin Over Copper
  • Shell Size
    2
  • Packaging
    Carton
  • Product Length (mm)
    39.14
  • Product Depth (mm)
    16.45
  • Product Height (mm)
    12.54
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources