Arrow Electronic Components Online
2042230010|MOLEX|simage
2042230010|MOLEX|limage
Connector Discrete Wire Housing

2042230010

Conn Housing PL 10 POS 1.8mm Crimp ST Cable Mount Black Squba Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6.5/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    10
  • IP Rating
    IP68
  • Packaging
    Bag
  • Product Weight (g)
    4.54
  • Product Length (mm)
    26.1
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    39.25
  • Tradename
    Squba
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources