Arrow Electronic Components Online
20423084|WAGO|simage
20423084|WAGO|limage
Relays Other

2042-3084

Electromechanical Relay 24VDC 5A 3PST-NO/SPST-NC(25.9x52x59.3)mm Relay Module

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Relay Module
  • Contact Arrangement
    3PST-NO|SPST-NC
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    28.1
  • Maximum AC Switching Voltage (V)
    250
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel
  • Number of Terminals
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Length (mm)
    25.9
  • Product Depth (mm)
    52
  • Product Height (mm)
    59.3

Documentation and Resources

Datasheets
Design resources