Arrow Electronic Components Online
2040661126|MOLEX|simage
2040661126|MOLEX|originalImage
Connector Backplane

2040661126

Conn Daughter Card RCP 128 POS 1.9mm Press Fit RA Thru-Hole Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Card
  • Gender
    RCP
  • Number of Contacts
    128
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    56
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    29.9VDC|29.9VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Length (mm)
    15.95
  • Product Depth (mm)
    33.8
  • Product Height (mm)
    21.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources