Arrow Electronic Components Online
203966-1|TE|simage
203966-1|TE|limage
Connector Accessories

203966-1

Connector Accessories Guide Socket Straight Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Guide Socket
  • Body Orientation
    Straight
  • Packaging
    Bag
  • Product Diameter (mm)
    6.48
  • Product Length (mm)
    22.35

Documentation and Resources

Datasheets
Design resources