Arrow Electronic Components Online
203540-1|TE|simage
203540-1|TE|limage
Connector Rectangular

203540-1

Conn Rectangular RCP 14 POS Solder ST Panel Mount 14 Terminal 1 Port Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4030
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    14
  • Number of Rows
    3
  • Terminal Pitch (mm)
    3.81
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Product Length (mm)
    31.75
  • Product Depth (mm)
    15.75
  • Product Height (mm)
    12.5
  • Mounting
    Panel Mount
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources