Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Backshells
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Polyamide
Maximum Operating Temperature (°C)
125
Color
Black
Style
Backshell

