Test Clips, Leads and Probes - End Connectors
2035-2
Conn Banana Plug/Banana Jack M/F 2/2 POS ST 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Banana Plug/Banana Jack
Gender
M/F
Body Orientation
Straight
Number of Contacts
2/2
Number of Ports
1
Maximum Current Rating (A)
5
Maximum Operating Temperature (°C)
50
Product Length (mm)
14.22
Product Depth (mm)
25.4

