Arrow Electronic Components Online
2032634385|MOLEX|originalImage
2032634385|MOLEX|simage
Connector Terminals

2032634385

Power Terminal High Conductivity Copper Alloy M 32.4mm Silver Over Nickel Sentrality Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Terminal
  • Gender
    M
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Plating
    Silver Over Nickel
  • Maximum Current Rating (A)
    200/Contact
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Weight (g)
    16.361
  • Product Length (mm)
    32.4
  • Product Depth (mm)
    12.75
  • Tradename
    Sentrality
  • Mounting
    Busbar Mount

Documentation and Resources

Datasheets
Design resources