Arrow Electronic Components Online
202D253-3-22-0|TE|simage
202D253-3-22-0|TE|originalImage
Heat Shrink

202D253-3-22-0

Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Molded Boot
  • Style
    Straight
  • Body Material
    Semi-Rigid Modified Polyolefin
  • Color
    Black
  • Inside Diameter Before Shrinking (mm)
    37.3/37.3
  • Inside Diameter After Shrinking (mm)
    29.5/10.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Product Thickness (mm)
    2/1.14
  • Factory Product Length (mm)
    107.9

Documentation and Resources

Datasheets
Design resources