Heat Shrink
202D142-3-0
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Molded Boot
Style
Straight
Body Material
Semi-Rigid Modified Polyolefin
Color
Black
Inside Diameter Before Shrinking (mm)
31/31
Inside Diameter After Shrinking (mm)
17.8/7.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
2.03
Factory Product Length (mm)
66.8

