Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Molded Boot
Style
Straight
Body Material
Polyolefin
Inside Diameter Before Shrinking (mm)
28.4
Inside Diameter After Shrinking (mm)
14.2/6.6
Product Thickness (mm)
1.78

