Connector Headers and PCB Receptacles
2029361-1
Conn Wire to Board HDR 5Power POS 6.35mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
5Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
33.02
Product Depth (mm)
7.62
Product Height (mm)
14.73
Tail Length (mm)
3.3
Mounting
Through Hole

