Connector Headers and PCB Receptacles
2023940110
Conn Wire to Board RCP 1 POS Solder ST Top Entry SMD Lite-Trap T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
431VDC|431VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Product Weight (g)
0.197
Product Length (mm)
5
Product Depth (mm)
4.65
Product Height (mm)
5.95
Tradename
Lite-Trap
Mounting
Surface Mount

