Connector Circular
2021131730
Conn Circular PIN 17 POS Solder Cup ST 17 Terminal 1 Port MediSpec™ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Tradename
MediSpec™
Gender
PL
Body Orientation
Straight
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
PIN
Termination Method
Solder Cup
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Color
Black
Maximum Current Rating (A)
1.6/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
IP Rating
IP50
Mating Cycle (Cycles)
10000
Product Length (mm)
43.08
Packaging
Tape and Reel

