Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC Terminator
Gender
PL
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Impedance (Ohm)
50
Mating System
Bayonet Lock
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
13.46
Product Diameter (mm)
14.5
Product Length (mm)
28.1
Mounting
Cable Mount

