Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Male Cap
Connector Type
Connector RF
Body Orientation
Straight
Material
Brass
Plating
Nickel
Product Weight (g)
1.1
Product Diameter (mm)
14.5
Product Length (mm)
18

