Arrow Electronic Components Online
2016495000|MOLEX|simage
2016495000|MOLEX|limage
Connector Terminals

2016495000

Terminal 24-28AWG Copper Alloy F 6.62mm Tin Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    24-28
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Non-Insulated
  • Packaging
    Reel
  • Product Length (mm)
    6.62
  • Product Depth (mm)
    1.85
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources