Connector USB
2012670005
Conn USB 3.1 Type C RCP 24 POS 0.25mm/0.5mm Solder RA SMD 24 Terminal 1 Port USB 3.1 T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
USB 3.1 Type C
Gender
RCP
Number of Terminals
24
Number of Contacts
24
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.25/0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
(5/1.25/0.25)/Contact
Maximum Voltage Rating
30VDC|30VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Mating Cycle (Cycles)
20000
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
0.686
Product Length (mm)
9.39
Product Depth (mm)
8.3
Tradename
USB 3.1
Product Height (mm)
3.71
Mounting
Surface Mount

