Switch Push Button
201
Switch Push Button N.O. SPST Round Button 0.25A Solder Lug Panel Mount
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
0.25
Actuator Color
Black
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Body Orientation
Straight
Thread Size
3/8-32
Product Length (mm)
26.2

