You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
20100491|ALTECH|limage
20100491|ALTECH|simage
Cajas, compartimentos y anaqueles

201-004-91

Light Gray Polycarbonate Wall Mount Enclosure

Altech Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Enclosure
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    122
  • Product Depth (Metric) (mm)
    82
  • Product Height (Metric) (mm)
    55
  • Mounting
    Wall Mount
  • IP Rating
    IP67
  • NEMA Rating
    4X/12

Documentation and Resources

Datasheets
Design resources