Connector Accessories
200875-7
Connector Accessories Jack Screw Straight Stainless Steel Zinc Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Jack Screw
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Stainless Steel
Plating
Zinc
Packaging
Bag
Product Diameter (mm)
5.59
Product Length (mm)
21.51

