Connector Discrete Wire Housing
2008152-1
Conn Wire to Wire PL/RCP 3 POS ST Cable Mount Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
RCP
Number of Contacts
3
Number of Rows
2
Maximum Current Rating (A)
5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Packaging
Loose
Product Length (mm)
61.47
Product Depth (mm)
13.92
Product Height (mm)
21.21
Mounting
Cable Mount

