Arrow Electronic Components Online
2007797-1|TE|simage
2007797-1|TE|limage
Connector Backplane

2007797-1

Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    HDR
  • Number of Contacts
    144
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Product Length (mm)
    36.9
  • Product Depth (mm)
    16.7
  • Product Height (mm)
    11.95
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources