Arrow Electronic Components Online
2007705-1|TE|simage
2007705-1|TE|limage
Connector Backplane

2007705-1

Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Impact™ Box/Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    RCP
  • Number of Contacts
    60Signal/30Ground
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    120VDC|120VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Box|Tube
  • Product Length (mm)
    19
  • Product Depth (mm)
    24.2
  • Product Height (mm)
    15.38
  • Tradename
    Impact™
  • Tail Length (mm)
    1.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources