Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Jumper Bar
Gender
M
Number of Contacts
4
Number of Rows
1
Body Orientation
Straight
Maximum Current Rating (A)
41
Maximum Voltage Rating
800V
Packaging
Bag
Product Length (mm)
4.1
Product Depth (mm)
27.8
Product Height (mm)
19

