Connector Accessories
2006-1291
Connector Accessories End and Intermediate Plate Polyamide 6/6 Gray Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
End and Intermediate Plate
Connector Type
Connector Terminal Blocks
Material
Polyamide 6/6
Color
Gray
Packaging
Box
Product Weight (g)
1.9
Product Length (mm)
57.5
Product Depth (mm)
1
Product Height (mm)
32.9

