Arrow Electronic Components Online
200346-2|TE|simage
200346-2|TE|limage
Connector Discrete Wire Housing

200346-2

Conn Housing RCP 20 POS 3.81mm Crimp ST Panel Mount Black Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    250VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Carton
  • Product Length (mm)
    23.24
  • Product Depth (mm)
    11.18
  • Product Height (mm)
    39.62
  • Row Spacing (mm)
    3.3
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources