Arrow Electronic Components Online
2002144400012T4LF|FCI|simage
2002144400012T4LF|FCI|limage
Connector Headers and PCB Receptacles

20021444-00012T4LF

Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 12 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    RCP
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    11.85
  • Product Depth (mm)
    3.75
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources